346-012-526-812

Heilind Number:EDA346-012-526-812
Manufacturer:EDAC
Manufacturer Number:346-012-526-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-526-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-526-812

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a current rating of 3 A, they ensure efficient power transmission. The Copper Alloy contacts and .125-inch pitch guarantee reliable signal transfer, while the double row layout with 12 positions offers ample connectivity options. Suitable for straight mounting, these connectors are perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a dependable choice for your electronic projects. Trust in our Card Edge Connectors for seamless and secure board-to-board connections.