346-012-540-101

Heilind Number:EDA346-012-540-101
Manufacturer:EDAC
Manufacturer Number:346-012-540-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-540-101

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors. Designed in a vibrant Green hue, these connectors ensure a secure and efficient link for your electronic components. With a reliable amperage of 3A, they offer optimal power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, their durable housing guarantees long-lasting performance. Featuring a single row layout with 12 positions, each connector is meticulously engineered for precise functionality. The Copper Alloy contact material ensures seamless conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mount orientation, they provide a streamlined assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the PCB and electronics industry. Elevate your connectivity solutions with these high-quality Card Edge Connectors.