346-012-540-102

Heilind Number:EDA346-012-540-102
Manufacturer:EDAC
Manufacturer Number:346-012-540-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-540-102

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors in a vibrant green hue. Featuring a single row design with 12 positions, they provide seamless and reliable connectivity for your electronic components. The copper alloy contact material ensures efficient power transmission, while the UL 94V-0 thermoplastic polyester housing offers durability and safety. With a pitch of .125 inches and row spacing of .2 inches, these connectors allow for precise and secure mounting on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a variety of environments. Perfect for a wide range of applications, these connectors are a must-have for any electronics project.