346-012-540-103

Heilind Number:EDA346-012-540-103
Manufacturer:EDAC
Manufacturer Number:346-012-540-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-540-103

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, these connectors not only offer visual appeal but also boast a high amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row design and 12 positions, they provide ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for straight mounting orientation, these connectors perform flawlessly in a wide operating temperature range from -40 to 105 °C. Elevate your PCB connectivity with these essential components.