346-012-540-104

Heilind Number:EDA346-012-540-104
Manufacturer:EDAC
Manufacturer Number:346-012-540-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-540-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors offer a reliable amperage of 3A, ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they ensure durability and high performance. With a single row configuration and 12 positions, they provide efficient connectivity. The .125-inch pitch and .2-inch row spacing guarantee precise alignment. Suitable for straight mounting orientation, they operate smoothly in temperatures ranging from -40 to 105°C. Elevate your connection solutions with this essential component from our extensive range of PCB connectors.