346-012-540-107

Heilind Number:EDA346-012-540-107
Manufacturer:EDAC
Manufacturer Number:346-012-540-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-540-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 12 positions, ensuring seamless integration for your electronic systems. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they guarantee reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, they offer versatility in various environments. Perfect for board-to-board connections, these connectors provide a secure and stable link for your PCB assemblies. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.