346-012-540-112

Heilind Number:EDA346-012-540-112
Manufacturer:EDAC
Manufacturer Number:346-012-540-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-540-112

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 12 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees reliability in any application. Crafted with precision, the copper alloy contacts offer optimal conductivity while the .125-inch pitch and .2-inch row spacing allow for easy PCB integration. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, these connectors are perfect for a wide range of environments. Trust in our top-quality connectors for all your board-to-board PCB connection needs.