346-012-540-158

Heilind Number:EDA346-012-540-158
Manufacturer:EDAC
Manufacturer Number:346-012-540-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-540-158

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and are engineered for durability with a UL 94V-0 Thermoplastic Polyester housing. With an amperage rating of 3A, they ensure reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. With 12 positions in a single row, these connectors offer ample connectivity options. The straight mount orientation simplifies installation, and their wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your PCB connectivity with confidence using these top-of-the-line Card Edge Connectors.