346-012-540-201

Heilind Number:EDA346-012-540-201
Manufacturer:EDAC
Manufacturer Number:346-012-540-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-540-201

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connectors in vibrant Green. Designed for high performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a 3 A amperage capacity, they provide efficient power transmission. The Copper Alloy contact material guarantees secure and stable connections, while the double-row design with 12 positions offers ample space for multiple connections. The .125-inch pitch and .2-inch row spacing allow for precise and convenient mounting. Suitable for straight orientation, these connectors can withstand extreme temperatures ranging from -40 to 105 °C, making them ideal for industries requiring robust and dependable board-to-board connections. Upgrade your PCBs with these essential components for seamless and efficient electronic assembly.