346-012-540-202

Heilind Number:EDA346-012-540-202
Manufacturer:EDAC
Manufacturer Number:346-012-540-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-540-202

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color for easy identification. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they ensure reliable power transmission, supporting an amperage of 3A. The double-row layout with 12 positions offers ample flexibility for your connection needs, while the .125 inch pitch and .2 inch row spacing guarantee precise alignment. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Trust in their straight mount orientation for secure installation, making them an essential component for your electronic projects. Explore our full range of PCB connectors for seamless board-to-board connections.