346-012-540-203

Heilind Number:EDA346-012-540-203
Manufacturer:EDAC
Manufacturer Number:346-012-540-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-540-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With a 3 A amperage rating, they provide secure power transmission for your devices. The Copper Alloy contact material guarantees excellent conductivity, while the two-row configuration with 12 positions offers ample connectivity options. With a pitch of .125 in and row spacing of .2 in, precise and seamless integration is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your electronic projects. Whether you're working on a DIY endeavor or a professional installation, our Card Edge Connectors are a must-have in your toolkit. Elevate your PCB connectivity experience with these high-quality connectors.