346-012-540-204

Heilind Number:EDA346-012-540-204
Manufacturer:EDAC
Manufacturer Number:346-012-540-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-540-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green color, these connectors boast a 3A amperage capacity and are constructed with UL 94V-0 Thermoplastic Polyester housing for enhanced safety. With two rows and 12 positions, they offer ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide efficient PCB integration. Suitable for a wide range of applications, these connectors are rated for an operating temperature range of -40 to 105 °C, making them ideal for demanding environments. Upgrade your PCB assembly process with these high-quality connectors.