346-012-540-207

Heilind Number:EDA346-012-540-207
Manufacturer:EDAC
Manufacturer Number:346-012-540-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-540-207

Detailed Description

Enhance connectivity within electronic devices with these Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3A amperage capacity and copper alloy contact material, they guarantee efficient power transmission. The connectors offer 12 positions across 2 rows, with a pitch of .125 inches and row spacing of .2 inches, facilitating seamless PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. The straight mount orientation makes installation straightforward, while their robust construction meets industry standards for quality and performance. Perfect for use in various electronic devices, these connectors are a must-have for any project requiring secure and efficient board-to-board connections.