346-012-540-208

Heilind Number:EDA346-012-540-208
Manufacturer:EDAC
Manufacturer Number:346-012-540-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-540-208

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in sleek green. Engineered for optimal performance, each connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of precision-engineered Copper Alloy contacts, these connectors offer seamless data transfer. The .125-inch pitch and .2-inch row spacing accommodate 12 positions, perfect for high-density PCB layouts. Designed for straight mount orientation, they provide a secure and space-saving connection. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of electronic devices. Upgrade your setup with these top-quality connectors, a must-have for any electronics enthusiast.