346-012-540-258

Heilind Number:EDA346-012-540-258
Manufacturer:EDAC
Manufacturer Number:346-012-540-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-540-258

Detailed Description

Enhance connectivity in your electronic setups with these high-performance Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, these connectors ensure reliable power transfer with an amperage of 3 A. The dual-row design, with a pitch of .125 inches and row spacing of .2 inches, offers seamless integration on your PCBs. Boasting 12 positions, they facilitate efficient data transmission between boards. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in these connectors for optimal performance in your electronic projects.