346-012-540-602

Heilind Number:EDA346-012-540-602
Manufacturer:EDAC
Manufacturer Number:346-012-540-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-540-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in a variety of electronic setups. Boasting a vibrant green color, these connectors not only stand out visually but also deliver reliable performance. With a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they ensure secure and efficient power transmission. Featuring a single row layout with 12 positions and a pitch of .125 inches, they offer easy and precise connections. The straight mount orientation and compact design make them ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, they guarantee consistent functionality in diverse environments. Trust in these connectors to optimize your board-to-board connections with uncompromising quality and performance.