346-012-540-658

Heilind Number:EDA346-012-540-658
Manufacturer:EDAC
Manufacturer Number:346-012-540-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-540-658

Detailed Description

Enhance connectivity within your PCB setups with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also deliver exceptional performance. With a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable power transmission in any environment. The single-row design, crafted from high-quality Copper Alloy, offers 12 positions for seamless integration. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105 °C ensures versatility. Perfect for various applications, these connectors are a must-have for any project requiring efficient board-to-board connectivity.