346-012-540-678

Heilind Number:EDA346-012-540-678
Manufacturer:EDAC
Manufacturer Number:346-012-540-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-540-678

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 12 positions, offering reliable connectivity for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, they ensure robust and efficient performance. The vibrant green color adds a touch of style while the straight mount orientation facilitates easy installation. With an amperage rating of 3 A and a pitch of .125 in, these connectors are suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality even in challenging environments. Upgrade your PCB assembly with these Card Edge Connectors and experience seamless connectivity like never before.