346-012-540-802

Heilind Number:EDA346-012-540-802
Manufacturer:EDAC
Manufacturer Number:346-012-540-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-540-802

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Designed with precision, they feature a vibrant green color and a robust UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a 3A amperage rating, they ensure efficient power transmission. The two-row configuration and copper alloy contact material guarantee secure and stable connections. Boasting a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment. With 12 positions, they accommodate a wide range of applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for industrial use, these connectors are a must-have for your PCB assembly needs.