346-012-540-803

Heilind Number:EDA346-012-540-803
Manufacturer:EDAC
Manufacturer Number:346-012-540-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-540-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green color, these connectors boast a durable construction with UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage rating, they ensure reliable power transmission. The two-row design with 12 positions allows for versatile connections, while the copper alloy contact material guarantees efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for various applications. Choose straight mount orientation for seamless integration. Explore the possibilities with our high-quality Card Edge Connectors.