346-012-540-804

Heilind Number:EDA346-012-540-804
Manufacturer:EDAC
Manufacturer Number:346-012-540-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-540-804

Detailed Description

Enhance connectivity in your PCB assembly with our Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With a 3 A amperage rating and operating temperature range of -40 to 105 °C, they are suitable for a wide range of environments. The two-row configuration with 12 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB layout. Whether for industrial or commercial use, these connectors, with a sleek green color and straight mount orientation, provide a secure and efficient solution for your board-to-board connections. Explore our full range of PCB connectors for more options to streamline your assembly process.