346-012-540-812

Heilind Number:EDA346-012-540-812
Manufacturer:EDAC
Manufacturer Number:346-012-540-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-540-812

Detailed Description

Enhance connectivity within your electronic systems with these Card Edge Connectors. Designed with precision and reliability in mind, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage capacity, they are suitable for various power and signal transmission applications. The two-row layout with 12 positions allows for efficient data transfer, while the copper alloy contact material guarantees excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for use in diverse environments. Choose these connectors for top-notch performance and longevity in your electronic projects.