346-012-541-101

Heilind Number:EDA346-012-541-101
Manufacturer:EDAC
Manufacturer Number:346-012-541-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-541-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors not only offer visual appeal but also ensure easy identification on your circuit board. Engineered for optimal performance, they boast a 3A amperage rating and are constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a single row layout and 12 positions, they provide efficient and reliable connectivity for your devices. The copper alloy contact material ensures high conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, these connectors can withstand operating temperatures ranging from -40 to 105°C, making them ideal for use in diverse environments. Upgrade your PCB designs with these top-of-the-line Card Edge Connectors, a must-have in any electronic engineer's toolkit.