346-012-541-102

Heilind Number:EDA346-012-541-102
Manufacturer:EDAC
Manufacturer Number:346-012-541-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-541-102

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with a total of 12 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance even in harsh environments. With a 3 A amperage capacity and operating temperature range from -40 to 105 °C, they provide robust power delivery. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in setup. Ideal for various applications, these connectors are a must-have in your electronic projects. Elevate your connectivity standards with our high-quality Card Edge Connectors.