346-012-541-104

Heilind Number:EDA346-012-541-104
Manufacturer:EDAC
Manufacturer Number:346-012-541-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-541-104

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a single row with 12 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating conditions, with a wide temperature range of -40 to 105°C. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure attachment to your PCBs. The copper alloy contact material provides excellent conductivity, while the vibrant green color adds a touch of visual distinction. Whether for industrial or consumer applications, these connectors deliver the perfect blend of functionality and durability. Choose them for seamless board-to-board connections in your next electronic project.