346-012-541-107

Heilind Number:EDA346-012-541-107
Manufacturer:EDAC
Manufacturer Number:346-012-541-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-541-107

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connectors. Designed for streamlined board-to-board PCB connections, these connectors feature a single row of 12 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, and copper alloy contact material, they guarantee reliable performance in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Their straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual distinction to your assembly. Upgrade your connectivity solutions with these essential components.