346-012-541-108

Heilind Number:EDA346-012-541-108
Manufacturer:EDAC
Manufacturer Number:346-012-541-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-541-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors in a vivid green hue offer a reliable current of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure safety and longevity in any application. With a single row housing and 12 copper alloy contact positions, they provide efficient power transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics project. Explore our full range of PCB connectors for all your connectivity needs.