346-012-541-112

Heilind Number:EDA346-012-541-112
Manufacturer:EDAC
Manufacturer Number:346-012-541-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-541-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With an amperage rating of 3 A and contact material made of Copper Alloy, they guarantee reliable power transmission. The single row configuration with 12 positions offers versatile connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Trust in our high-quality connectors to optimize your board-to-board connections effectively.