346-012-541-158

Heilind Number:EDA346-012-541-158
Manufacturer:EDAC
Manufacturer Number:346-012-541-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-541-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a 3 A amperage capacity and feature a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and copper alloy contact material, they ensure efficient and reliable data transmission. The .125-inch pitch and .2-inch row spacing offer precise connectivity, while the 12-position design caters to various applications. Suitable for straight mounting, these connectors can withstand extreme temperatures ranging from -40 to 105°C. Elevate your electronic projects with our top-of-the-line Card Edge Connectors.