346-012-541-201

Heilind Number:EDA346-012-541-201
Manufacturer:EDAC
Manufacturer Number:346-012-541-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-541-201

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green hue and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With an amperage of 3A, they ensure reliable power transmission. The two rows of Copper Alloy contacts offer enhanced conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. With 12 positions available, you have ample room for your connections. The straight mount orientation makes installation a breeze. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Please note that they are not ROHS compliant. Elevate your PCB assembly with these top-of-the-line connectors.