346-012-541-202

Heilind Number:EDA346-012-541-202
Manufacturer:EDAC
Manufacturer Number:346-012-541-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-541-202

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and boast a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .125 inches, they support a current of up to 3A across 12 positions. The straight mount orientation and precise row spacing of .2 inches facilitate easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Elevate your connectivity with these essential components.