346-012-541-207

Heilind Number:EDA346-012-541-207
Manufacturer:EDAC
Manufacturer Number:346-012-541-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-541-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance in a variety of environments. With two rows of durable Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they facilitate seamless board-to-board connections. The straight mount orientation and 3A amperage make them ideal for high-density applications. Supporting a wide operating temperature range from -40 to 105°C, these connectors are a dependable choice for your PCB assembly needs. Explore our range of products and elevate your connectivity solutions today.