346-012-541-212

Heilind Number:EDA346-012-541-212
Manufacturer:EDAC
Manufacturer Number:346-012-541-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-541-212

Detailed Description

Enhance connectivity within your PCB setup with these high-performance Card Edge Connectors. Designed for optimal functionality, they feature a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, these connectors offer reliable power transmission. The two rows of copper alloy contacts, totaling 12 positions, ensure efficient signal transfer. At a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment for seamless integration. Suitable for straight mounting orientation, these connectors withstand a wide operating temperature range from -40 to 105°C, making them ideal for various environments. Upgrade your connectivity solutions with these essential components.