346-012-541-258

Heilind Number:EDA346-012-541-258
Manufacturer:EDAC
Manufacturer Number:346-012-541-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-541-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, they offer optimal conductivity for seamless data transmission. The two rows of 12 positions each, with a pitch of .125 inches and row spacing of .2 inches, allow for easy and secure PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Their straight mount orientation facilitates convenient installation. Upgrade your PCB connectivity with these high-quality connectors, essential for any electronic project.