346-012-541-602

Heilind Number:EDA346-012-541-602
Manufacturer:EDAC
Manufacturer Number:346-012-541-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-541-602

Detailed Description

Enhance your connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, these connectors offer high performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row layout and 12 positions, they provide efficient signal transmission. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, these connectors are perfect for Board To Board connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them ideal for versatile use in various environments. Elevate your electronic projects with these premium Card Edge Connectors.