346-012-541-604

Heilind Number:EDA346-012-541-604
Manufacturer:EDAC
Manufacturer Number:346-012-541-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-541-604

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in varied environments. With a single row arrangement and 12 positions, they offer ample space for smooth data transmission. The Copper Alloy contact material guarantees optimal conductivity, while the green color coding makes identification easy. Perfect for straight mounting orientation, these connectors have a pitch of .125 inches and a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications. Improve your connectivity solutions with these high-quality Card Edge Connectors.