346-012-541-607

Heilind Number:EDA346-012-541-607
Manufacturer:EDAC
Manufacturer Number:346-012-541-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-541-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors ensure seamless power transmission at an amperage of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and reliability in any application. With a single row layout and a pitch of .125 inches, they offer easy installation and efficient space utilization on your PCB. Featuring 12 positions, these connectors are perfect for high-density circuitry. Mount them straight for a streamlined setup. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for diverse environments. Elevate your PCB design with these high-quality connectors, a must-have in your electronic components inventory.