346-012-541-608

Heilind Number:EDA346-012-541-608
Manufacturer:EDAC
Manufacturer Number:346-012-541-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-541-608

Detailed Description

Enhance connectivity in your PCB layouts with these Card Edge Connectors. Designed for efficient signal transmission, each connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. The Copper Alloy contacts ensure reliable power delivery, with a low 3A amperage rating suitable for various applications. With a single row configuration and 12 positions, they offer seamless integration onto your boards. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile placement. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential components for your electronic assemblies.