346-012-541-658

Heilind Number:EDA346-012-541-658
Manufacturer:EDAC
Manufacturer Number:346-012-541-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-541-658

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 12 positions, ensuring seamless integration on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they guarantee reliable conductivity. The vibrant Green color not only adds a pop of visual appeal but also aids in easy identification during installation. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Whether you're a hobbyist or a professional, these connectors are a must-have for your electronic projects. Elevate your connectivity game with these innovative components.