346-012-541-802

Heilind Number:EDA346-012-541-802
Manufacturer:EDAC
Manufacturer Number:346-012-541-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-541-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also offer exceptional functionality. Designed for efficiency, they boast a 3A amperage and are crafted from UL 94V-0 Thermoplastic Polyester for unparalleled durability. With two rows of contacts made from Copper Alloy, you can trust in reliable and secure connections. The .125-inch pitch and .2-inch row spacing, along with 12 positions, ensure seamless integration into your system. Suitable for straight mount orientation, these connectors operate flawlessly in a wide temperature range from -40 to 105°C. Elevate your PCB design with these essential components.