346-012-541-803

Heilind Number:EDA346-012-541-803
Manufacturer:EDAC
Manufacturer Number:346-012-541-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-541-803

Detailed Description

Enhance your PCB connections with our durable Card Edge Connectors, designed for optimal performance in a variety of applications. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer both reliability and aesthetics. With a robust amperage rating of 3 A, they ensure efficient power transmission. The two-row design with copper alloy contacts guarantees secure and stable connections, while the .125 inch pitch and .2 inch row spacing allow for easy installation. With 12 positions available, you have ample room for your connectivity needs. The straight mount orientation simplifies the assembly process, and the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in our Card Edge Connectors to streamline your PCB setups and enhance overall performance.