346-012-541-804

Heilind Number:EDA346-012-541-804
Manufacturer:EDAC
Manufacturer Number:346-012-541-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-541-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. With a vibrant Green color and robust UL 94V-0 Thermoplastic Polyester housing material, these connectors offer both visual appeal and durability. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .125 inches, they ensure precise and reliable connections. The 12-position design allows for versatile usage, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in the electronics industry. Trust in our connectors to deliver superior performance and longevity to your projects.