346-012-541-807

Heilind Number:EDA346-012-541-807
Manufacturer:EDAC
Manufacturer Number:346-012-541-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-541-807

Detailed Description

Enhance connectivity within your electronic devices with these dual-row Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant green hue, these connectors boast a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. Crafted from Copper Alloy, the contacts guarantee efficient power transmission, with a 3A amperage rating for optimal conductivity. With 12 positions and a .125-inch pitch, they offer ample room for secure board-to-board connections, while the .2-inch row spacing facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in their straight mount orientation for a streamlined setup process, making them an essential component for your connectivity needs. Explore their versatility in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.