346-012-541-808

Heilind Number:EDA346-012-541-808
Manufacturer:EDAC
Manufacturer Number:346-012-541-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-541-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, boasting a vibrant green hue for easy identification. Designed for optimal performance, these connectors feature a 3A amperage rating and are constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of copper alloy contacts, each spaced at .125 inches with .2 inches between rows, they provide seamless board-to-board connections. Offering 12 positions in a straight mount orientation, they facilitate efficient circuit integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for various applications. Explore our range of products for all your connectivity needs.