346-012-541-812

Heilind Number:EDA346-012-541-812
Manufacturer:EDAC
Manufacturer Number:346-012-541-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-541-812

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on printed circuit boards, these connectors feature a vibrant green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance even in demanding environments. Each connector offers 12 positions across 2 rows, allowing for efficient data and power transmission. The copper alloy contact material guarantees optimal conductivity, while the standard .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their straight mount orientation for secure attachment, making them essential components for your PCB assembly projects. Elevate your connectivity solutions with these high-quality Card Edge Connectors.