346-012-541-858

Heilind Number:EDA346-012-541-858
Manufacturer:EDAC
Manufacturer Number:346-012-541-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-541-858

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connectors. Featuring a vibrant Green color, these connectors boast a robust design, with a housing made of UL 94V-0 Thermoplastic Polyester ensuring durability. With two rows and twelve positions, they offer ample connectivity options for your electronic applications. The contact material, Copper Alloy, guarantees excellent conductivity. A pitch of .125 inches and row spacing of .2 inches allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for diverse environments. Choose these connectors for efficient board-to-board connectivity in various electronic systems.