346-012-541-878

Heilind Number:EDA346-012-541-878
Manufacturer:EDAC
Manufacturer Number:346-012-541-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-541-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. With an amperage rating of 3 A, these connectors are built for efficient power transmission. Their durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration on your board. With 12 positions, these connectors enable multiple connections with ease. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in harsh conditions. Elevate your electronic assembly with these top-of-the-line connectors.