346-012-555-201

Heilind Number:EDA346-012-555-201
Manufacturer:EDAC
Manufacturer Number:346-012-555-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-555-201

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant Green color and boast a reliable 3 A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure high-performance operation even in challenging environments. With two rows and 12 positions, they offer ample connectivity options, while the Copper Alloy contact material guarantees optimal conductivity. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, and the straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential components for your electronic projects.