346-012-555-207

Heilind Number:EDA346-012-555-207
Manufacturer:EDAC
Manufacturer Number:346-012-555-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-555-207

Detailed Description

Enhance your connectivity solutions with our Card Edge Connectors in vibrant green. Engineered for optimal performance, these connectors feature a double-row design with 12 positions, perfect for secure and efficient board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and compatibility. Suitable for a wide range of applications, these connectors can withstand extreme temperatures from -40 to 105 °C, making them ideal for both industrial and commercial use. Upgrade your PCB setups with these high-quality connectors, a must-have in any electronic assembly toolkit.