346-012-555-212

Heilind Number:EDA346-012-555-212
Manufacturer:EDAC
Manufacturer Number:346-012-555-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-555-212

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, these connectors boast a sturdy UL 94V-0 Thermoplastic Polyester housing that ensures reliability in various environments. With a 3 A amperage rating, they provide efficient power transmission, making them ideal for high-performance applications. The two rows of Copper Alloy contacts, with a pitch of .125 in and 12 positions, facilitate secure and precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors offer durability and stability. Perfect for board-to-board PCB connections, they guarantee seamless signal transmission in your electronic designs. Upgrade your connectivity solutions with these essential components.